Technical documents
Specifications
Brand
EatonNumber of Outgoing Ways
6
Electrical Phase
3
Maximum Current
125 A
Range
Memshield 3
Lockable
Yes
Country of Origin
Romania
Product details
Memshield Type B
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.
Main busbar is removable
Fully shrouded neutral busbar
180° door opening
Eaton Distribution Boards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Outgoing Ways
6
Electrical Phase
3
Maximum Current
125 A
Range
Memshield 3
Lockable
Yes
Country of Origin
Romania
Product details
Memshield Type B
Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.
Main busbar is removable
Fully shrouded neutral busbar
180° door opening