Technical documents
Specifications
Brand
EatonNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
MEMShield
Circuit Breaker Type
MCB
Length
18mm
Width
75mm
Mounting Style
DIN Rail Mount
Depth
80mm
Terminal Contact Type
Screw
Break Time
Instantaneous
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal Magnetic
Product details
Type B & C MCBs
Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030
Memshield
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
MEMShield
Circuit Breaker Type
MCB
Length
18mm
Width
75mm
Mounting Style
DIN Rail Mount
Depth
80mm
Terminal Contact Type
Screw
Break Time
Instantaneous
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal Magnetic
Product details
Type B & C MCBs
Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030