Eaton RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range

RS Stock No.: 124-3038Brand: EatonManufacturers Part No.: EMCH132R30C ERBM-32/1/C/003-A
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

MEMShield

Circuit Breaker Type

RCBO

Rated AC Voltage

230 V, 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

76mm

Overall Depth

102mm

Application

Commercial, Residential

Overall Dimensions

17.7 x 76 x 102mm

Reset Actuator Type

Toggle Switch

Overall Length

17.7mm

Break Time

Instantaneous

Standards Met

CE

Country of Origin

Czech Republic

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield

Stock information temporarily unavailable.

P.O.A.

Eaton RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range

P.O.A.

Eaton RCBO, 32A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, MEMShield Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

MEMShield

Circuit Breaker Type

RCBO

Rated AC Voltage

230 V, 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

76mm

Overall Depth

102mm

Application

Commercial, Residential

Overall Dimensions

17.7 x 76 x 102mm

Reset Actuator Type

Toggle Switch

Overall Length

17.7mm

Break Time

Instantaneous

Standards Met

CE

Country of Origin

Czech Republic

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield