Eaton 8A F Cartridge Fuse, 10 x 38mm

RS Stock No.: 489-4635Brand: EatonManufacturers Part No.: FWC-8A10F
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

8A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Stock information temporarily unavailable.

P.O.A.

Eaton 8A F Cartridge Fuse, 10 x 38mm

P.O.A.

Eaton 8A F Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Eaton

Current Rating

8A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN