Eaton Isolator Switch - 10A Maximum Current, IP66

RS Stock No.: 202-3847Brand: EatonManufacturers Part No.: GHG2610005R0005Distrelec Article No.: 30396454
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Maximum Current

10A

IP Rating

IP66

Series

GHG 261

Normal State Configuration

2NC/1NO

Length

102mm

Width

84mm

Depth

112mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30396454

Country of Origin

Germany

Product details

Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series

The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.

These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.

Features and Benefits

• Versions in impact-resistant polyamide or glass-fibre-reinforced polyester enclosures provide a high degree of protection IP66 for limit switches up 180 A making these switches highly resistant to mechanical impact
• Rotating actuator knob
• Explosion protected limit switches with IEC 62262-1 class 1 & ATEX hazardous area certification
• Optionally supplied with snap-on moulded plastic or brass flanges fittings for easy mounting and installation
• Switch mounting plates are available separately

Stock information temporarily unavailable.

P.O.A.

Eaton Isolator Switch - 10A Maximum Current, IP66

P.O.A.

Eaton Isolator Switch - 10A Maximum Current, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Maximum Current

10A

IP Rating

IP66

Series

GHG 261

Normal State Configuration

2NC/1NO

Length

102mm

Width

84mm

Depth

112mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Distrelec Product Id

30396454

Country of Origin

Germany

Product details

Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series

The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.

These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.

Features and Benefits

• Versions in impact-resistant polyamide or glass-fibre-reinforced polyester enclosures provide a high degree of protection IP66 for limit switches up 180 A making these switches highly resistant to mechanical impact
• Rotating actuator knob
• Explosion protected limit switches with IEC 62262-1 class 1 & ATEX hazardous area certification
• Optionally supplied with snap-on moulded plastic or brass flanges fittings for easy mounting and installation
• Switch mounting plates are available separately