Technical documents
Specifications
Brand
EatonEnclosure Colour
Black
IP Rating
IP65, IP67
Cutout Diameter
22mm
Length
85mm
Width
85mm
Depth
77.5mm
Hazardous Area Certification
ATEX
Maximum AC Voltage
500V
Maximum DC Voltage
110V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
Start Pushbutton
Depth: 90mm
CEAG Hazardous Area
P.O.A.
Eaton Push Button Control Station, IP65, IP67
1
P.O.A.
Eaton Push Button Control Station, IP65, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonEnclosure Colour
Black
IP Rating
IP65, IP67
Cutout Diameter
22mm
Length
85mm
Width
85mm
Depth
77.5mm
Hazardous Area Certification
ATEX
Maximum AC Voltage
500V
Maximum DC Voltage
110V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
Start Pushbutton
Depth: 90mm
