Eaton Push Button Control Station, 2 Cutouts, IP67

Technical documents
Specifications
Brand
EatonSeries
CROUSE-HINDS
Number of Cutouts
2
Enclosure Colour
Black
IP Rating
IP67
Cutout Diameter
22mm
Length
155mm
Width
85mm
Hazardous Area Certification
ATEX
Depth
85mm
Maximum AC Voltage
500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Maximum Current
16A
Country of Origin
Germany
Product details
Start and Emergency Stop
Start and pull-to-reset mushroom headed Emergency Stop
1NO/1NC per button
Depth: 107mm
CEAG Hazardous Area
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonSeries
CROUSE-HINDS
Number of Cutouts
2
Enclosure Colour
Black
IP Rating
IP67
Cutout Diameter
22mm
Length
155mm
Width
85mm
Hazardous Area Certification
ATEX
Depth
85mm
Maximum AC Voltage
500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Maximum Current
16A
Country of Origin
Germany
Product details
Start and Emergency Stop
Start and pull-to-reset mushroom headed Emergency Stop
1NO/1NC per button
Depth: 107mm