Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Push Button Control Station, 2 Cutouts, IP65, IP67

RS Stock No.: 321-161Brand: EatonManufacturers Part No.: GHG4118201R1308
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Eaton

Series

CROUSE-HINDS

Number of Cutouts

2

Enclosure Colour

Black

IP Rating

IP65, IP67

Cutout Diameter

22mm

Length

125mm

Width

85mm

Depth

77.5mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

500V

Maximum DC Voltage

110V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Maximum Current

16A

Country of Origin

Germany

Product details

Dual Pushbutton

Start and Stop pushbuttons
Depth: 90mm

CEAG Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Push Button Control Station, 2 Cutouts, IP65, IP67

P.O.A.

Eaton Push Button Control Station, 2 Cutouts, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Series

CROUSE-HINDS

Number of Cutouts

2

Enclosure Colour

Black

IP Rating

IP65, IP67

Cutout Diameter

22mm

Length

125mm

Width

85mm

Depth

77.5mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

500V

Maximum DC Voltage

110V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Maximum Current

16A

Country of Origin

Germany

Product details

Dual Pushbutton

Start and Stop pushbuttons
Depth: 90mm

CEAG Hazardous Area

You may be interested in