Eaton GHG4188 Series Pull to Release Emergency Stop Push Button, Panel Mount, SPDT, IP66

RS Stock No.: 202-3897Brand: EatonManufacturers Part No.: GHG4188155R1200
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Contact Configuration

SPDT

Push Button Actuation

Pull to Release

Series

GHG4188

Illuminated

No

IP Rating

IP66

Push Button Material

Polyamide

Push Button Diameter

30mm

Manufacturer Part No.

GHG4188155R1200

Minimum Operating Temperature

-20°C

Maximum AC Voltage

500V

Hazardous Area Certification

ATEX

Body Material

Polyamide

Country of Origin

Germany

Product details

Emergency Stop Pushbutton

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

1 x N/O and 1 x N/C contact block included
Red mushroom head
Pull to release action
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 30mm

Stock information temporarily unavailable.

P.O.A.

Eaton GHG4188 Series Pull to Release Emergency Stop Push Button, Panel Mount, SPDT, IP66

P.O.A.

Eaton GHG4188 Series Pull to Release Emergency Stop Push Button, Panel Mount, SPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Contact Configuration

SPDT

Push Button Actuation

Pull to Release

Series

GHG4188

Illuminated

No

IP Rating

IP66

Push Button Material

Polyamide

Push Button Diameter

30mm

Manufacturer Part No.

GHG4188155R1200

Minimum Operating Temperature

-20°C

Maximum AC Voltage

500V

Hazardous Area Certification

ATEX

Body Material

Polyamide

Country of Origin

Germany

Product details

Emergency Stop Pushbutton

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

1 x N/O and 1 x N/C contact block included
Red mushroom head
Pull to release action
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 30mm