Eaton IP66 Blue Cable Mount 2P + E Power Connector Plug ATEX, Rated At 16A, 240 V

RS Stock No.: 377-7242Brand: EatonManufacturers Part No.: GHG5117306R0001Distrelec Article No.: 30399330
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

240 V

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP66

Colour

Blue

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Romania

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V

Features & Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector

Stock information temporarily unavailable.

P.O.A.

Eaton IP66 Blue Cable Mount 2P + E Power Connector Plug ATEX, Rated At 16A, 240 V

P.O.A.

Eaton IP66 Blue Cable Mount 2P + E Power Connector Plug ATEX, Rated At 16A, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

240 V

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP66

Colour

Blue

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Romania

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V

Features & Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector