Eaton 7A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 848-3052Brand: EatonManufacturers Part No.: GMA-7-R
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

7A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Eaton 7A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Eaton 7A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

7A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

125V ac

Body Material

Glass

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Cooper Bussmann - GMA Series

Professional range of fast acting Cooper Bussmann fuses from the GMA series

Mounting Style - Holder/Clip
Various current ratings available