Eaton 16A British Standard Fuse, 660 V ac, 400V dc, 61.8mm

RS Stock No.: 414-847Brand: EatonManufacturers Part No.: GSGB16
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Voltage Rating

660 V ac, 400V dc

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79.5mm

Body Diameter

17.3mm

Tag Type

Bolted

Tag Orientation

Offset

Body Height

50mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Stock information temporarily unavailable.

P.O.A.

Eaton 16A British Standard Fuse, 660 V ac, 400V dc, 61.8mm

P.O.A.

Eaton 16A British Standard Fuse, 660 V ac, 400V dc, 61.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Voltage Rating

660 V ac, 400V dc

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79.5mm

Body Diameter

17.3mm

Tag Type

Bolted

Tag Orientation

Offset

Body Height

50mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified