Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 45A British Standard Fuse, 660V, 61.8mm

RS Stock No.: 414-897Brand: EatonManufacturers Part No.: GSGB45
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

45A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Bolted

Body Diameter

17.3mm

Tag Orientation

Offset

Body Height

50mm

Series

Eaton Bussmann

Fuse Dimensions

80 x 18 x 18mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Stock information temporarily unavailable.

P.O.A.

Eaton 45A British Standard Fuse, 660V, 61.8mm

P.O.A.

Eaton 45A British Standard Fuse, 660V, 61.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Eaton

Current Rating

45A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Bolted

Body Diameter

17.3mm

Tag Orientation

Offset

Body Height

50mm

Series

Eaton Bussmann

Fuse Dimensions

80 x 18 x 18mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified