Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

RS Stock No.: 849-5591Brand: EatonManufacturers Part No.: HFA-RDistrelec Article No.: 30402380
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Compatible Fuse Diameter

6.3mm

Compatible Fuse Sizes

Maxi

Contact Material

Tin Plated Copper

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Lead Wire Size

16 → 12AWG

Product details

Cooper Bussmann Fuseholders HFA Series

From Cooper Bussmann, the HFA series of In-line fuse holders designed for housing 6.35 mm x 31.8 mm fuses. In-line fuse holders make it easier to access of change fuses in an electrical circuit as and when required with ease.

Manufactured from rigid materials the body is Phenolic, a composite resin created from phenol and aldehyde making it durable, flame retardant and able to endure high temperatures (Temperature rating (RTI): 150°C). The crimp itself is copper, Tin-Plated ensuring longevity and accepts 16 to 12 AWG copper wire.

Specifications:

IP64 rating for exposed locations, Water-resistant with a voltage rating of 250V and a current rating of 20A.

Features and Benefits:

• High temperature, flame retardant, phenolic meets UL 94 HB
• Crimp terminal
• Water-resistant for exposed locations

How does an inline fuse holder work?

Inline fuse holders are called inline as they are fitted in to a cable rather than in a piece of equipment. As fuses are usually replaceable, most fuse holders have a connection system designed to allow the fuse to be changed quickly with ease. Simply put they are an enclosure or housing that hold the fuse in a wiring circuit allowing it to do it's job of protecting against power overloads, the fuse itself will either cause the wire to heat up and melt or burn itself out to protect the remaining circuit.

Applications:

In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Automotive
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

You may be interested in
Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

P.O.A.

Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Compatible Fuse Diameter

6.3mm

Compatible Fuse Sizes

Maxi

Contact Material

Tin Plated Copper

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Lead Wire Size

16 → 12AWG

Product details

Cooper Bussmann Fuseholders HFA Series

From Cooper Bussmann, the HFA series of In-line fuse holders designed for housing 6.35 mm x 31.8 mm fuses. In-line fuse holders make it easier to access of change fuses in an electrical circuit as and when required with ease.

Manufactured from rigid materials the body is Phenolic, a composite resin created from phenol and aldehyde making it durable, flame retardant and able to endure high temperatures (Temperature rating (RTI): 150°C). The crimp itself is copper, Tin-Plated ensuring longevity and accepts 16 to 12 AWG copper wire.

Specifications:

IP64 rating for exposed locations, Water-resistant with a voltage rating of 250V and a current rating of 20A.

Features and Benefits:

• High temperature, flame retardant, phenolic meets UL 94 HB
• Crimp terminal
• Water-resistant for exposed locations

How does an inline fuse holder work?

Inline fuse holders are called inline as they are fitted in to a cable rather than in a piece of equipment. As fuses are usually replaceable, most fuse holders have a connection system designed to allow the fuse to be changed quickly with ease. Simply put they are an enclosure or housing that hold the fuse in a wiring circuit allowing it to do it's job of protecting against power overloads, the fuse itself will either cause the wire to heat up and melt or burn itself out to protect the remaining circuit.

Applications:

In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Automotive
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs

You may be interested in
Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)