Eaton 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 169-9385Brand: EatonManufacturers Part No.: HTC-50M
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Slotted

Contact Material

Tin Plated Copper

Country of Origin

Italy

Product details

Eaton Bussmann Bayonet Cap, PCB Mount Fuse Holders - HTC Series

The Eaton Bussmann HTC Series of PCB mount fuse holder offers current ratings and voltage ratings of 6.3 Amp and 250 Volts respectively. These vertical or horizontal surface mount fuse holders provide the installation hardware for a fuse and prevents accidental misuse in a circuit. It includes 5mm x 20mm cartridge type fuse carrier and knobs are spring loaded bayonet type with screwdriver slot. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.

Features and Benefits

• Horizontal or vertical mount formats
• Compatible with 5 mm x 20 mm fuses
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
• Body material is high temperature thermoplastic
• Fuse carriers are easily replaceable
• Shock safety
• Voltage rating is 250V

Applications

• Automotive
• Electronics equipment
• Industrial equipment
• Sockets and Switches

Approvals

UL recognised component; CSA certified; SEMKO

PCB Mounting

Voltage Rating 250V.

Stock information temporarily unavailable.

P.O.A.

Eaton 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

P.O.A.

Eaton 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Cap Style

Slotted

Contact Material

Tin Plated Copper

Country of Origin

Italy

Product details

Eaton Bussmann Bayonet Cap, PCB Mount Fuse Holders - HTC Series

The Eaton Bussmann HTC Series of PCB mount fuse holder offers current ratings and voltage ratings of 6.3 Amp and 250 Volts respectively. These vertical or horizontal surface mount fuse holders provide the installation hardware for a fuse and prevents accidental misuse in a circuit. It includes 5mm x 20mm cartridge type fuse carrier and knobs are spring loaded bayonet type with screwdriver slot. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact.

Features and Benefits

• Horizontal or vertical mount formats
• Compatible with 5 mm x 20 mm fuses
• High rated power acceptance
• Integrated protection against electrical shock
• Quick connect terminal type
• Body material is high temperature thermoplastic
• Fuse carriers are easily replaceable
• Shock safety
• Voltage rating is 250V

Applications

• Automotive
• Electronics equipment
• Industrial equipment
• Sockets and Switches

Approvals

UL recognised component; CSA certified; SEMKO

PCB Mounting

Voltage Rating 250V.