Technical documents
Specifications
Brand
EatonCapacitance
6F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
8.5mm
Height
31mm
Dimensions
8.5 (Dia.) x 31mm
Lead Pitch
3.5mm
Leakage Current
20 μA
Equivalent Series Resistance
40mΩ
Lifetime
1000h
Series
Bussmann, Supercap HV
Tolerance
-10 → +30%
Lead Diameter
0.6mm
Depth
31mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Product Diameter
8.5mm
Capacitor Family
Electric Double Layer
Country of Origin
China
Product details
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCapacitance
6F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
8.5mm
Height
31mm
Dimensions
8.5 (Dia.) x 31mm
Lead Pitch
3.5mm
Leakage Current
20 μA
Equivalent Series Resistance
40mΩ
Lifetime
1000h
Series
Bussmann, Supercap HV
Tolerance
-10 → +30%
Lead Diameter
0.6mm
Depth
31mm
Terminal Type
Through Hole
Lead Spacing
3.5 mm
Product Diameter
8.5mm
Capacitor Family
Electric Double Layer
Country of Origin
China
Product details
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density