Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 110 → 200A Ferrule Fuse Block, 600V

RS Stock No.: 182-1341Brand: EatonManufacturers Part No.: JM60200-3CR
brand-logo
View all in Fuse Blocks

Technical documents

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

110 → 200A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Eaton 110 → 200A Ferrule Fuse Block, 600V

P.O.A.

Eaton 110 → 200A Ferrule Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

110 → 200A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Country of Origin

Mexico