Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available