Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-3911Brand: EatonManufacturers Part No.: KTK-R-5
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

5A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

UL Class

CC

Product details

Cooper Bussmann 10.3 x 38.1mm - KTK-R Series

Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.

Mounting Style- Holder
Termination Type - Clip
Various current ratings available

P.O.A.

Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm

P.O.A.

Eaton 5A F Melamine Cartridge Fuse, 10 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Current Rating

5A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

UL Class

CC

Product details

Cooper Bussmann 10.3 x 38.1mm - KTK-R Series

Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.

Mounting Style- Holder
Termination Type - Clip
Various current ratings available