Technical documents
Specifications
Brand
EatonModule Type
Switch/Proximity Detector
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Supply Voltage
18 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
MTL
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Eaton MTL1211 Switch/Proximity Detector
MTL1211 is a 1 channel switch or proximity detector isolator that has the ability to select line fault detection or repeat output. The signal conditioner is DIN Rail mountable.
Features and Benefits
1 Channel switch/proximity detector with line fault detection
Switches are used to select phase reversal or the repeat output
Power supplied via power bus embedded in the DIN Rail
LED indicators for fault detection
DIN Rail mounting
MTL Signal Conditioners
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonModule Type
Switch/Proximity Detector
Input Signal Type
Current, Voltage
Output Signal Type
Current, Voltage
Supply Voltage
18 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
MTL
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Eaton MTL1211 Switch/Proximity Detector
MTL1211 is a 1 channel switch or proximity detector isolator that has the ability to select line fault detection or repeat output. The signal conditioner is DIN Rail mountable.
Features and Benefits
1 Channel switch/proximity detector with line fault detection
Switches are used to select phase reversal or the repeat output
Power supplied via power bus embedded in the DIN Rail
LED indicators for fault detection
DIN Rail mounting