Eaton MTL Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 18 → 32V dc Supply

RS Stock No.: 144-8694Brand: EatonManufacturers Part No.: MTL1249
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

Eaton

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1 V, 0 → 10 V, 0 → 100 mV, 0 → 2 mA, 0 → 5 V, 1 → 5 V, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Supply Voltage

18 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Termination

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Eaton MTL1249 Signal Converter

MTL1249 is a 1 channel signal conditioner that accepts voltage or current inputs and provides a voltage or current output. The signal levels are selected when using switches on the module. The signal conditioner is DIN Rail mountable.

Features and Benefits

1 Channel voltage/current signal converter
Power supplied via power bus embedded in the DIN Rail
DIN Rail mounting

MTL Signal Conditioners

P.O.A.

Eaton MTL Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 18 → 32V dc Supply

P.O.A.

Eaton MTL Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 18 → 32V dc Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1 V, 0 → 10 V, 0 → 100 mV, 0 → 2 mA, 0 → 5 V, 1 → 5 V, 4 → 20mA

Output Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA

Supply Voltage

18 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Termination

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Eaton MTL1249 Signal Converter

MTL1249 is a 1 channel signal conditioner that accepts voltage or current inputs and provides a voltage or current output. The signal levels are selected when using switches on the module. The signal conditioner is DIN Rail mountable.

Features and Benefits

1 Channel voltage/current signal converter
Power supplied via power bus embedded in the DIN Rail
DIN Rail mounting

MTL Signal Conditioners