Eaton 1 Channel Zener Barrier, Solenoid Driver, Current Input, Current Output, ATEX

RS Stock No.: 703-7059Brand: EatonManufacturers Part No.: MTL5521
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Brand

Eaton

Number of Channels

1

Module Type

Solenoid Driver

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

10.5V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

108mA

Safety Current Maximum

108mA

Safety Voltage Maximum

10.5 V

Series

MTL5500

Operating Temperature Range

-20 → +60°C

Country of Origin

United Kingdom

Product details

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Features and Benefits

3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable

Stock information temporarily unavailable.

P.O.A.

Eaton 1 Channel Zener Barrier, Solenoid Driver, Current Input, Current Output, ATEX

P.O.A.

Eaton 1 Channel Zener Barrier, Solenoid Driver, Current Input, Current Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Channels

1

Module Type

Solenoid Driver

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

10.5V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

20 → 35V dc

Maximum Current

108mA

Safety Current Maximum

108mA

Safety Voltage Maximum

10.5 V

Series

MTL5500

Operating Temperature Range

-20 → +60°C

Country of Origin

United Kingdom

Product details

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Features and Benefits

3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable