Technical documents
Specifications
Brand
EatonNumber of Channels
2
Module Type
Repeater power supply
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Input Signal Type
Current
Supply Voltage
20 → 35V dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Voltage Maximum
28 V
Series
MTL 5544
Operating Temperature Range
-20 → +60°C
Country of Origin
United Kingdom
Product details
Intrinsic Safety Interface Units - Eaton MTL 5500 Series
The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.
DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.
The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA
Features and Benefits
3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Channels
2
Module Type
Repeater power supply
Barrier Type
Galvanic Barrier
Output Signal Type
Current
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Input Signal Type
Current
Supply Voltage
20 → 35V dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Safety Voltage Maximum
28 V
Series
MTL 5544
Operating Temperature Range
-20 → +60°C
Country of Origin
United Kingdom
Product details
Intrinsic Safety Interface Units - Eaton MTL 5500 Series
The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.
DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.
The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA
Features and Benefits
3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable