Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88-2:1988, IEC 60269-2
Fixing Centres
44.5mm
Application Category
gG, gM
Tag Width
11.1mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
55.6mm
Body Diameter
14.1mm
Body Height
36.5mm
Series
BUSSMANN
Product details
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 55 | P.O.A. |
60 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88-2:1988, IEC 60269-2
Fixing Centres
44.5mm
Application Category
gG, gM
Tag Width
11.1mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
55.6mm
Body Diameter
14.1mm
Body Height
36.5mm
Series
BUSSMANN
Product details
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.