Eaton Isolator Switch -

RS Stock No.: 764-934Brand: EatonManufacturers Part No.: P1-32/S/SVB/HI11-SOND
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32 A

Mounting Type

Panel Mount

Normal State Configuration

NO

IP Rating

IP65

Accepts Padlocks

Yes

Voltage Rating

440 V ac

Auxiliary Contacts Available

Yes

Electrical Phase

3

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Handle Colour

Red

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Switch Disconnectors with Auxiliary Contacts

For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.

Standards

BS EN60947 and VDE 0113

Stock information temporarily unavailable.

P.O.A.

Eaton Isolator Switch -

P.O.A.

Eaton Isolator Switch -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32 A

Mounting Type

Panel Mount

Normal State Configuration

NO

IP Rating

IP65

Accepts Padlocks

Yes

Voltage Rating

440 V ac

Auxiliary Contacts Available

Yes

Electrical Phase

3

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Handle Colour

Red

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Switch Disconnectors with Auxiliary Contacts

For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.

Standards

BS EN60947 and VDE 0113