Technical documents
Specifications
Brand
EatonCurrent Rating
5A
Fuse Size
10 x 38mm
Voltage Rating
1000V dc
Fuse Standard
IEC 60269
Fixing Centres
49.7mm
Application Category
gPV
Tag Width
6.6mm
Overall Length
62mm
Tag Type
Bolted
Body Diameter
10.4mm
Body Length
38.5mm
Tag Orientation
Offset
Body Height
10.4mm
Fuse Dimensions
10.4 x 38.5mm
Series
Eaton Bussman
Country of Origin
India
Product details
Bussmann Bolt Fixing Photovoltaic Fuses
Photovoltaic Fuses and Accessories
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
5A
Fuse Size
10 x 38mm
Voltage Rating
1000V dc
Fuse Standard
IEC 60269
Fixing Centres
49.7mm
Application Category
gPV
Tag Width
6.6mm
Overall Length
62mm
Tag Type
Bolted
Body Diameter
10.4mm
Body Length
38.5mm
Tag Orientation
Offset
Body Height
10.4mm
Fuse Dimensions
10.4 x 38.5mm
Series
Eaton Bussman
Country of Origin
India
Product details