RDF, 3 Position Rotary Switch, 100A

RS Stock No.: 263-104Brand: EatonManufacturers Part No.: RDF100J-3
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Eaton

Series

RDF

Contact Current Rating

100A

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

600V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

RDF, 3 Position Rotary Switch, 100A

P.O.A.

RDF, 3 Position Rotary Switch, 100A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

RDF

Contact Current Rating

100A

Number of Switch Positions

3

Number of Contacts

3

Voltage Rating

600V

Country of Origin

France