Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
20A
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A1
Product details
Padlockable Insert
Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit
Stock information temporarily unavailable.
P.O.A.
Eaton 20A Rail Mount Fuse Holder
3
P.O.A.
Eaton 20A Rail Mount Fuse Holder
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
3 - 33 | P.O.A. |
36 - 72 | P.O.A. |
75 - 147 | P.O.A. |
150 - 297 | P.O.A. |
300+ | P.O.A. |
Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
20A
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A1
Product details
Padlockable Insert
Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit