Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
20A
Voltage Rating
460 V dc, 660 → 690V ac
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
International Protection Rating
IP20
Gauge Piece Colour
Grey
Compatible Fuse Sizes
A1
Terminal Type
Back Stud Connected
Standards Met
CE
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Eaton 20A Rail Mount Fuse Holder, 1P, 460 V dc, 660 → 690V ac
1
P.O.A.
Eaton 20A Rail Mount Fuse Holder, 1P, 460 V dc, 660 → 690V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
20A
Voltage Rating
460 V dc, 660 → 690V ac
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
International Protection Rating
IP20
Gauge Piece Colour
Grey
Compatible Fuse Sizes
A1
Terminal Type
Back Stud Connected
Standards Met
CE
Country of Origin
Hungary