Eaton 63A Bottle Fuse Holder, 3P, 690V ac

RS Stock No.: 326-863Brand: EatonManufacturers Part No.: S33-SOND
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

3

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

DIII

Country of Origin

Germany

Product details

Three-pole DIN Rail Mounting Fuse Holder

Size 1; DII fuses up to 25A
Size 2; DIII fuses 35A to 63A
Ceramic fuse base and screw cap

Supplied with

Ceramic gauge ring inserts
Transparent finger proof terminal cover (except size 2 single pole fuse holder)

You may be interested in
ETI 63A Fuse Holder, 3P, 500V ac
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 63A Bottle Fuse Holder, 3P, 690V ac

P.O.A.

Eaton 63A Bottle Fuse Holder, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
ETI 63A Fuse Holder, 3P, 500V ac
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

3

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

DIII

Country of Origin

Germany

Product details

Three-pole DIN Rail Mounting Fuse Holder

Size 1; DII fuses up to 25A
Size 2; DIII fuses 35A to 63A
Ceramic fuse base and screw cap

Supplied with

Ceramic gauge ring inserts
Transparent finger proof terminal cover (except size 2 single pole fuse holder)

You may be interested in
ETI 63A Fuse Holder, 3P, 500V ac
P.O.A.Each (ex VAT)