Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 537-1537Brand: EatonManufacturers Part No.: S501-100-R
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

Eaton Bussmann

Series

S501

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Quick Acting (F) HBC Cartridge Fuses - Ceramic 5x20mm

This range of cylindrical ceramic fuses from Eaton Bussmann is the perfect solution for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, these cartridge fuses are reliable and suitable for a variety of applications. Note that for fuses with a current rating greater than 6.3A, using open type fuse holders is recommended to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?

Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?

5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.

What Speed is it?

This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.

What voltage is it?

These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

What is an over-current?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is HBC (High Breaking Capacity).

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

You may be interested in
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

Eaton Bussmann

Series

S501

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Quick Acting (F) HBC Cartridge Fuses - Ceramic 5x20mm

This range of cylindrical ceramic fuses from Eaton Bussmann is the perfect solution for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, these cartridge fuses are reliable and suitable for a variety of applications. Note that for fuses with a current rating greater than 6.3A, using open type fuse holders is recommended to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?

Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?

5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.

What Speed is it?

This particular fuse is type ''F'' speed-rated which means a fast-acting fuse. These are designed to protect less sensitive components and are also used to protect the cabling from melting or catching fire when an overload appear. Every fast-acting fuse will have the exact speed stated which will be relevant to different overloads.

What voltage is it?

These cartridge fuses are available with 40 mA to 10 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

What is an over-current?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is HBC (High Breaking Capacity).

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

You may be interested in
RS PRO 100mA F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)