Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
E1
Current Rating
20A
Voltage Rating
550V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Compatible Fuse Sizes
E1
Terminal Type
Front Connected
Gauge Piece Colour
White
Product details
Safeclip® Front Connection
Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 199 | P.O.A. |
| 200+ | P.O.A. |
Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
E1
Current Rating
20A
Voltage Rating
550V ac
Number of Poles
1P
Rail Type
DIN 35 mm
Compatible Fuse Sizes
E1
Terminal Type
Front Connected
Gauge Piece Colour
White
Product details
Safeclip® Front Connection
Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations
