Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac

RS Stock No.: 769-3283Brand: EatonManufacturers Part No.: SR-5F-6-3A-BK
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

6.3A

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

F

Body Material

Plastic

Body Diameter

8.5mm

Body Height

8.1mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SR-5F Series

Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity

Stock information temporarily unavailable.

P.O.A.

Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac

P.O.A.

Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

6.3A

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

F

Body Material

Plastic

Body Diameter

8.5mm

Body Height

8.1mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SR-5F Series

Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity