Eaton 10A Bolted Tag Fuse, 240V ac, 35mm

RS Stock No.: 181-8923Brand: EatonManufacturers Part No.: STD10
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

240V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

35mm

Application Category

gG

Tag Width

11mm

High Rupture Capacity

Yes

Overall Length

47mm

Body Diameter

12mm

Tag Type

Slotted

Body Length

24mm

Tag Orientation

Offset

Fuse Dimensions

12 x 24mm

Series

BUSSMANN

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 10A Bolted Tag Fuse, 240V ac, 35mm

P.O.A.

Eaton 10A Bolted Tag Fuse, 240V ac, 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

240V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

35mm

Application Category

gG

Tag Width

11mm

High Rupture Capacity

Yes

Overall Length

47mm

Body Diameter

12mm

Tag Type

Slotted

Body Length

24mm

Tag Orientation

Offset

Fuse Dimensions

12 x 24mm

Series

BUSSMANN

Country of Origin

India