Technical documents
Specifications
Brand
EatonCurrent Rating
100A
Fuse Size
2.125 x 1 x 3.01in
Voltage Rating
600V ac
Fuse Standard
CF
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
100A NH Fuse, 2.125 x 1 x 3.01in, 600V ac
1
P.O.A.
100A NH Fuse, 2.125 x 1 x 3.01in, 600V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
100A
Fuse Size
2.125 x 1 x 3.01in
Voltage Rating
600V ac
Fuse Standard
CF
Country of Origin
China