Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 13A F Ceramic Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 412-605Brand: EatonManufacturers Part No.: TDC180-13A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

13A

Fuse Size

6.3 x 25mm

Fuse Speed

F

Voltage Rating

240V ac

Body Material

Ceramic

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Series Fast Acting (F) HBC fuses – Ceramic Bodied, 6.3 x 25 mm

This range of fuses from Eaton Bussmann are fast-acting with high rupture capacity. They are suitable for various different uses, providing reliable performance and cost-effective circuit protection. They are ideal for use in plugs to protect cables from melting or catching fire if they are overloaded.

Why choose ceramic cartridge fuse?

Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.

What size is it?

This range of fuses is 6.3 x 25 mm, meaning they are 25mm long and 6.3mm in diameter.

What is HBC?

HBC stands for high breaking current and refers to the maximum current that the fuse can handle without breaking. It is also known as HRC (High Rupturing Capacity).

What Speed is it?

These fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What voltage is it?

These cartridge fuses are available with 1 to 13 Amp current ratings for applications where the system voltage rating is 240 Volts AC.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

Approvals

IEC 269-3A

You may be interested in
RS PRO 13A T Ceramic Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Box of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 13A F Ceramic Cartridge Fuse, 6.3 x 25mm

P.O.A.

Eaton 13A F Ceramic Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
RS PRO 13A T Ceramic Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Box of 500) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Current Rating

13A

Fuse Size

6.3 x 25mm

Fuse Speed

F

Voltage Rating

240V ac

Body Material

Ceramic

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Series Fast Acting (F) HBC fuses – Ceramic Bodied, 6.3 x 25 mm

This range of fuses from Eaton Bussmann are fast-acting with high rupture capacity. They are suitable for various different uses, providing reliable performance and cost-effective circuit protection. They are ideal for use in plugs to protect cables from melting or catching fire if they are overloaded.

Why choose ceramic cartridge fuse?

Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses, which means that ceramic fuses can be used in circuits that have a higher current rating. They are perfect for protecting against overheating.

What size is it?

This range of fuses is 6.3 x 25 mm, meaning they are 25mm long and 6.3mm in diameter.

What is HBC?

HBC stands for high breaking current and refers to the maximum current that the fuse can handle without breaking. It is also known as HRC (High Rupturing Capacity).

What Speed is it?

These fuses are “F” speed rated, which is short for Fast Acting. This is also known as fast blow and is popular in general purpose applications. They are designed not to handle current spikes over the rated current.

What voltage is it?

These cartridge fuses are available with 1 to 13 Amp current ratings for applications where the system voltage rating is 240 Volts AC.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

Approvals

IEC 269-3A

You may be interested in
RS PRO 13A T Ceramic Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Box of 500) (ex VAT)