Eaton 125A Offset Tag Fuse, 440V ac

RS Stock No.: 182-1695Brand: EatonManufacturers Part No.: XS125
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Voltage Rating

440V ac

Fuse Standard

BS 88, IEC 60269

Application Category

gG

Tag Width

19mm

Overall Length

80mm

Tag Type

Blade

Body Diameter

26.4mm

Body Length

39mm

Tag Orientation

Offset

Body Width

27mm

Body Height

27mm

Fuse Dimensions

26.4 Dia. x 39mm

Series

BUSSMANN

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Eaton 125A Offset Tag Fuse, 440V ac

P.O.A.

Eaton 125A Offset Tag Fuse, 440V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Voltage Rating

440V ac

Fuse Standard

BS 88, IEC 60269

Application Category

gG

Tag Width

19mm

Overall Length

80mm

Tag Type

Blade

Body Diameter

26.4mm

Body Length

39mm

Tag Orientation

Offset

Body Width

27mm

Body Height

27mm

Fuse Dimensions

26.4 Dia. x 39mm

Series

BUSSMANN

Country of Origin

Hungary