EBE Group CBS, 24 Position Rotary Switch, 100mA, Solder Lug

RS Stock No.: 283-6811Brand: EBE GroupManufacturers Part No.: CBS1-1X24BDistrelec Article No.: 13549683
View all in Rotary Switches

Technical documents

Specifications

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

24

Number of Contacts

1

Voltage Rating

60V

Terminal Type

Solder Lug

Country of Origin

Germany

P.O.A.

EBE Group CBS, 24 Position Rotary Switch, 100mA, Solder Lug

P.O.A.

EBE Group CBS, 24 Position Rotary Switch, 100mA, Solder Lug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

24

Number of Contacts

1

Voltage Rating

60V

Terminal Type

Solder Lug

Country of Origin

Germany