Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C

RS Stock No.: 509-0705Brand: EberleManufacturers Part No.: KLR E 7004
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Eberle

Contact Rating

6A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Country of Origin

Germany

Product details

Air conditioning thermostats

Range of air conditioning thermostats to adjust the temperature of dry, closed areas
Surface mounting.
Front panel adjustment button.
Different functions for fan, heating and cooling.
Switching differential 0.5 °C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C

P.O.A.

Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eberle

Contact Rating

6A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Country of Origin

Germany

Product details

Air conditioning thermostats

Range of air conditioning thermostats to adjust the temperature of dry, closed areas
Surface mounting.
Front panel adjustment button.
Different functions for fan, heating and cooling.
Switching differential 0.5 °C.

You may be interested in