ebm-papst Steel Finger Guard for 127mm Fans, 113.28mm Hole Spacing

RS Stock No.: 581-470Brand: ebm-papstManufacturers Part No.: 09496-2-4039
brand-logo
View all in Finger Guards

Technical documents

Specifications

Fan Size

127mm

Material

Steel

Screw Hole Spacing

113.28mm

Country of Origin

Italy

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ebm-papst Steel Finger Guard for 127mm Fans, 113.28mm Hole Spacing

P.O.A.

ebm-papst Steel Finger Guard for 127mm Fans, 113.28mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Fan Size

127mm

Material

Steel

Screw Hole Spacing

113.28mm

Country of Origin

Italy

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points

You may be interested in