Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 250 Series Axial Fan, 5 V dc, DC Operation, 3.5m³/h, 400mW, 80mA Max, IP20, 25 x 25 x 8mm

RS Stock No.: 364-2130Brand: ebm-papstManufacturers Part No.: 255NDistrelec Article No.: 15407101
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

25mm

Power Consumption

400mW

Width

25mm

Maximum Current

80mA

Depth

8mm

Dimensions

25 x 25 x 8mm

Air Flow

3.5m³/h

Termination Type

Lead Wire

Noise Level

16dB

Fan Speed

9600rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15407101

Country of Origin

Hungary

Product details

ebm-papst 250 Series Sleeve Bearing Compact Axial Fans

From ebm-papst, the Series 250 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 250 Series Axial Fan, 5 V dc, DC Operation, 3.5m³/h, 400mW, 80mA Max, IP20, 25 x 25 x 8mm

P.O.A.

ebm-papst 250 Series Axial Fan, 5 V dc, DC Operation, 3.5m³/h, 400mW, 80mA Max, IP20, 25 x 25 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

25mm

Power Consumption

400mW

Width

25mm

Maximum Current

80mA

Depth

8mm

Dimensions

25 x 25 x 8mm

Air Flow

3.5m³/h

Termination Type

Lead Wire

Noise Level

16dB

Fan Speed

9600rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15407101

Country of Origin

Hungary

Product details

ebm-papst 250 Series Sleeve Bearing Compact Axial Fans

From ebm-papst, the Series 250 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistant.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of these fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.