ebm-papst 3200 J - S-Force Series Axial Fan, 24 V dc, DC Operation, 146m³/h, 9W, 375mA Max, 92 x 92 x 38mm

RS Stock No.: 251-075Brand: ebm-papstManufacturers Part No.: 3214JHDistrelec Article No.: 15420993
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

9W

Width

92mm

Depth

38mm

Maximum Current

375mA

Air Flow

146m³/h

Dimensions

92 x 92 x 38mm

Noise Level

55dB

Fan Speed

6800rpm

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst 3200J Series S-Force DC Axial Fans

From ebm-papst, the 3200J ’S-Force’ series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.

The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.

With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.

Features and Benefits

• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts

Applications

The S-force series fans are widely used in industrial, thermal management and HVAC applications.

FAQ

Q: Is this fan easy to operate?

A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.

Q: Is the fan durable?

A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.

Q: What advantage does the fan have over its competitors?

A: The compact design of these fans is essential for engineers looking for space saving solutions.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Stock information temporarily unavailable.

P.O.A.

ebm-papst 3200 J - S-Force Series Axial Fan, 24 V dc, DC Operation, 146m³/h, 9W, 375mA Max, 92 x 92 x 38mm

P.O.A.

ebm-papst 3200 J - S-Force Series Axial Fan, 24 V dc, DC Operation, 146m³/h, 9W, 375mA Max, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

9W

Width

92mm

Depth

38mm

Maximum Current

375mA

Air Flow

146m³/h

Dimensions

92 x 92 x 38mm

Noise Level

55dB

Fan Speed

6800rpm

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst 3200J Series S-Force DC Axial Fans

From ebm-papst, the 3200J ’S-Force’ series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.

The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.

With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.

Features and Benefits

• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts

Applications

The S-force series fans are widely used in industrial, thermal management and HVAC applications.

FAQ

Q: Is this fan easy to operate?

A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.

Q: Is the fan durable?

A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.

Q: What advantage does the fan have over its competitors?

A: The compact design of these fans is essential for engineers looking for space saving solutions.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.