ebm-papst Axial Fan, 24 V dc, dc Operation, 237m³/h, 92 x 92 x 38mm

RS Stock No.: 285-8021Brand: ebm-papstManufacturers Part No.: 3214JH3Distrelec Article No.: 30018879
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Depth

38mm

Dimensions

92 x 92 x 38mm

Air Flow

237m³/h

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 24 V dc, dc Operation, 237m³/h, 92 x 92 x 38mm

P.O.A.

ebm-papst Axial Fan, 24 V dc, dc Operation, 237m³/h, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Depth

38mm

Dimensions

92 x 92 x 38mm

Air Flow

237m³/h

Country of Origin

Hungary