Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
7W
Width
92mm
Depth
38.15mm
Air Flow
145m³/h
Termination Type
Lead Wire
Dimensions
92 x 92 x 38.15mm
Noise Level
46dB
Fan Speed
4100rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.
Features and Benefits
• Noise reduction
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version
Applications
S-Panther fans have many applications across industrial, medical and telecom platforms.
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS
FAQ
Q: How are 3250J S-Panther series superior to 3200J S-Force models?
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
7W
Width
92mm
Depth
38.15mm
Air Flow
145m³/h
Termination Type
Lead Wire
Dimensions
92 x 92 x 38.15mm
Noise Level
46dB
Fan Speed
4100rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Hungary
Product details
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.
Features and Benefits
• Noise reduction
• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version
Applications
S-Panther fans have many applications across industrial, medical and telecom platforms.
• Servers, Routers and Base Stations
• CT Scanners and MRI Scanners
• Welding Equipment
• UPS
FAQ
Q: How are 3250J S-Panther series superior to 3200J S-Force models?
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.