Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.5W
Maximum Current
208mA
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
37dB
Fan Speed
3000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in
P.O.A.
ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2.5W, 208mA Max, 92 x 92 x 32mm
1
P.O.A.
ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2.5W, 208mA Max, 92 x 92 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.5W
Maximum Current
208mA
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
37dB
Fan Speed
3000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in
