Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2W
Width
92mm
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Termination Type
Lead Wire
Noise Level
35dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
You may be interested in
P.O.A.
ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2W, IP20, 92 x 92 x 32mm
1
P.O.A.
ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2W, IP20, 92 x 92 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2W
Width
92mm
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Termination Type
Lead Wire
Noise Level
35dB
Fan Speed
2650rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
You may be interested in
