ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2.4W, IP68, 92 x 92 x 32mm

RS Stock No.: 749-2027Brand: ebm-papstManufacturers Part No.: 3312U
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.4W

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

37dB

Fan Speed

3000rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2.4W, IP68, 92 x 92 x 32mm

P.O.A.

ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 2.4W, IP68, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.4W

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

37dB

Fan Speed

3000rpm

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Hungary