Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
3W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
85m³/h
Noise Level
40dB(A)
Fan Speed
3200rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
3W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
85m³/h
Noise Level
40dB(A)
Fan Speed
3200rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
