Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.6W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
37dB(A)
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 92 x 92 x 32mm
1
P.O.A.
ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 92 x 92 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.6W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
37dB(A)
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Sleeve
Country of Origin
Hungary
You may be interested in
ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 92 x 92 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)