ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mm

RS Stock No.: 504-912Brand: ebm-papstManufacturers Part No.: 3314
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.6W

Maximum Current

100mA

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

37dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mm

P.O.A.

ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.6W

Maximum Current

100mA

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

37dB

Fan Speed

3000rpm

Bearing Type

Ball

Country of Origin

Hungary